The 9T12062A5363BAHFT is a 200V 536kR 0.1% 1206 RT chip resistor from Yageo. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is packaged in tape and reel and has a maximum power dissipation of 125mW. It is a lead-containing component and is not compliant with lead-free requirements.
Yageo 9T12062A5363BAHFT technical specifications.
| Package/Case | 1206 |
| Height | 500um |
| Lead Free | Contains Lead |
| Length | 3.1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 536kR |
| Series | RT |
| Tolerance | 0.1% |
| DC Rated Voltage | 200V |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Yageo 9T12062A5363BAHFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.