Yageo AC0402FR-0711KL technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Features | Moisture Resistant, Automotive AEC-Q200 |
| Height | 0.015inch |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Resistance | 11kR |
| RoHS Compliant | Yes |
| Series | AC |
| Size Code | 0402 |
| Tolerance | 1% |
| Voltage Rating | 50V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo AC0402FR-0711KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
