
This 50V 1% SMD/SMT chip resistor from Yageo features a moisture-resistant design and meets automotive AEC-Q200 standards. It has a maximum power dissipation of 63mW and operates within a temperature range of -55°C to 155°C. The resistor is packaged in a 0402 case, measuring 0.015inch in height and 0.039inch in length, with a width of 0.5mm. It is available on tape and reel.
Yageo AC0402FR-0744K2L technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Features | Moisture Resistant, Automotive AEC-Q200 |
| Height | 0.015inch |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 44.2kR |
| RoHS Compliant | Yes |
| Series | AC |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo AC0402FR-0744K2L to view detailed technical specifications.
No datasheet is available for this part.
