This 50V SMD/SMT chip resistor features a 4.22kR resistance value with a 1% tolerance. It is available in a 0402 package with a height of 0.015inch and a width of 0.5mm. The resistor is moisture resistant and compliant with AEC-Q200. Operating temperature range is from -55°C to 155°C, with a maximum power dissipation of 63mW. The resistor is packaged on a tape and reel.
Yageo AC0402FR-074K22L technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Features | Moisture Resistant, Automotive AEC-Q200 |
| Height | 0.015inch |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 4.22kR |
| RoHS Compliant | Yes |
| Series | AC |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo AC0402FR-074K22L to view detailed technical specifications.
No datasheet is available for this part.