
22 kOhm, ± 5% tolerance, 63 mW power dissipation SMD chip resistor. Features automotive AEC-Q200 qualification, moisture resistance, and a lead-free, RoHS compliant thick film construction. Operates across a -55°C to +155°C temperature range with a 50V voltage rating. Packaged in a 0402 (1005 metric) case, measuring 1mm x 0.5mm x 0.32mm.
Yageo AC0402JR-0722KL technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Rectangular |
| Depth | 0.5mm |
| Features | Moisture Resistant, Automotive AEC-Q200 |
| Height | 0.32mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 22kR |
| RoHS Compliant | Yes |
| Series | AC |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo AC0402JR-0722KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
