
Surface mount thick film chip resistor with 10 kOhm resistance and 1% tolerance. Features a 0603 (1608 metric) case size, 100mW power dissipation, and a 50V voltage rating. Operating temperature range from -55°C to 155°C. Designed for general purpose applications with moisture resistance and automotive AEC-Q200 qualification. Packaged on tape and reel.
Yageo AC0603FR-0710KL technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Rectangular |
| Depth | 0.8mm |
| Features | Moisture Resistant, Automotive AEC-Q200 |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | AC |
| Size Code | 0603 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo AC0603FR-0710KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
