
The AC0603FR-0712KL is a 50V 12kR 1% SMD/SMT chip resistor from Yageo with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is rated for 100mW power dissipation and is packaged in a 0603 case with a height of 0.45mm, length of 1.6mm, and width of 0.8mm. The resistor is moisture resistant and compliant with AEC-Q200 and RoHS. It is available on tape and reel.
Yageo AC0603FR-0712KL technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Features | Moisture Resistant, Automotive AEC-Q200 |
| Height | 0.45mm |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 12kR |
| RoHS Compliant | Yes |
| Series | AC |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo AC0603FR-0712KL to view detailed technical specifications.
No datasheet is available for this part.