Yageo AC0603FR-071K8L technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Features | Moisture Resistant, Automotive AEC-Q200 |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Moisture Sensitivity Level | 1 |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 1.8kR |
| RoHS Compliant | Yes |
| Series | AC |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| Working Voltage | 75V |
| RoHS | Compliant |
Download the complete datasheet for Yageo AC0603FR-071K8L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
