![SMD Chip Resistor, 374 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose](https://static.datasheets.com/image/17357098-yageo-ac0603fr-07374rl-image.jpg)
Yageo AC0603FR-07374RL technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Features | Moisture Resistant, Automotive AEC-Q200 |
| Height | 0.022inch |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 374R |
| RoHS Compliant | Yes |
| Series | AC |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo AC0603FR-07374RL to view detailed technical specifications.
No datasheet is available for this part.