Yageo AC0603FR-13560RL technical specifications.
| Package/Case | Molded |
| Construction | Rectangular |
| Depth | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 560R |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Yageo AC0603FR-13560RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.