
The AC0805FR-0710RL is a 150V 10R 1% chip resistor from Yageo. It features moisture resistant construction and meets the automotive AEC-Q200 standard. The resistor is available in a 0805 package and is lead free. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The maximum power dissipation is 125mW and it is RoHS compliant.
Yageo AC0805FR-0710RL technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Moisture Resistant, Automotive AEC-Q200 |
| Height | 0.024inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 10R |
| RoHS Compliant | Yes |
| Series | AC |
| Size Code | 0805 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 150V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo AC0805FR-0710RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
