This 150V thick film chip resistor from Yageo features a moisture-resistant package with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 125mW and is compliant with RoHS regulations. The resistor has a resistance of 110kR with a tolerance of 1% and is available in a 0805 package with SMD/SMT terminations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Yageo AC0805FR-07110KL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Moisture Resistant, Automotive AEC-Q200 |
| Height | 0.024inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Moisture Sensitivity Level | 1 |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 110kR |
| RoHS Compliant | Yes |
| Series | AC |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 150V |
| Width | 0.049inch |
| Working Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Yageo AC0805FR-07110KL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.