
The AC0805FR-0712KL is a 150V thick film chip resistor from Yageo, featuring a moisture-resistant design and automotive AEC-Q200 compliance. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor has a maximum power dissipation of 125mW and is packaged in a 0805 case with a lead-free finish. It is available in a cut tape packaging format.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Moisture Resistant, Automotive AEC-Q200 |
| Height | 0.024inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Moisture Sensitivity Level | 1 |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Resistance | 12kR |
| RoHS Compliant | Yes |
| Series | AC |
| Technology | THICK FILM |
| Tolerance | 1% |
| Voltage Rating | 150V |
| Width | 0.049inch |
| Working Voltage | 150V |
| RoHS | Compliant |
