
The AC0805FR-07130RL is a 150V thick film chip resistor from Yageo, packaged in the 0805 case. It features moisture resistance and automotive AEC-Q200 compliance. Operating temperature range is from -55°C to 155°C, with a maximum power dissipation of 125mW. The resistor has a resistance of 130R and a tolerance of 1%. It is lead free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0805 |
| Features | Moisture Resistant, Automotive AEC-Q200 |
| Height | 0.024inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Moisture Sensitivity Level | 1 |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 130R |
| RoHS Compliant | Yes |
| Series | AC |
| Technology | THICK FILM |
| Tolerance | 1% |
| Voltage Rating | 150V |
| Width | 0.049inch |
| Working Voltage | 150V |
| RoHS | Compliant |
