
The AC0805FR-07150KL is a 150V 1% 150kR chip resistor from Yageo, packaged in the 0805 case code. It is designed for automotive applications and meets the AEC-Q200 standard. The resistor has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is rated for a maximum power dissipation of 125mW and is available in cut tape packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Yageo AC0805FR-07150KL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Moisture Resistant, Automotive AEC-Q200 |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Resistance | 150kR |
| RoHS Compliant | Yes |
| Series | AC |
| Size Code | 0805 |
| Tolerance | 1% |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Yageo AC0805FR-07150KL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.