![SMD Chip Resistor, 1.8 kOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose](https://static.datasheets.com/image/6704533-yageo-ac0805fr-071k8l-image.jpg)
Yageo AC0805FR-071K8L technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Moisture Resistant, Automotive AEC-Q200 |
| Height | 0.5mm |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 1.8kR |
| RoHS Compliant | Yes |
| Series | AC |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 150V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo AC0805FR-071K8L to view detailed technical specifications.
No datasheet is available for this part.
