The AC0805FR-0722RL is a 22R 1% SMD/SMT resistor from Yageo, featuring a 0805 package and moisture-resistant construction. It has a maximum operating temperature range of -55°C to 155°C and a maximum power dissipation of 125mW. This resistor is compliant with AEC-Q200 and RoHS standards, and is available on tape and reel packaging.
Yageo AC0805FR-0722RL technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Moisture Resistant, Automotive AEC-Q200 |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 22R |
| RoHS Compliant | Yes |
| Series | AC |
| Size Code | 0805 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 150V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo AC0805FR-0722RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
