This Yageo AC0805FR-07240KL is a 2-terminal fixed resistor with a resistance of 240kR and a tolerance of 1%. It has a voltage rating of 150V and a maximum power dissipation of 125mW. The resistor is packaged in an 0805 case and is lead-free and RoHS compliant. It is designed for use in automotive applications and has a moisture-resistant coating. The operating temperature range is -55°C to 155°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0805 |
| Features | Moisture Resistant, Automotive AEC-Q200 |
| Height | 0.024inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 240kR |
| RoHS Compliant | Yes |
| Series | AC |
| Size Code | 0805 |
| Tolerance | 1% |
| Voltage Rating | 150V |
| Width | 0.049inch |
| RoHS | Compliant |