
The Yageo AC0805FR-072R2L is a 2.2 ohm, 1% tolerance, 150V fixed resistor available in a 0805 package. It is designed with moisture resistance and meets automotive AEC-Q200 standards. Operating temperature range is -55°C to 155°C, with a maximum power dissipation of 125mW. This lead-free resistor is packaged on tape and reel for easy handling.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Yageo AC0805FR-072R2L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Moisture Resistant, Automotive AEC-Q200 |
| Height | 0.024inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 2.2R |
| RoHS Compliant | Yes |
| Series | AC |
| Size Code | 0805 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 150V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo AC0805FR-072R2L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.