This 30 ohm, 1% tolerance, 150V chip resistor is packaged in an 0805 case and features moisture resistance and automotive AEC-Q200 compliance. It has a maximum operating temperature range of -55°C to 155°C and a maximum power dissipation of 125mW. The resistor is lead-free and RoHS compliant, and is packaged on cut tape.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Yageo AC0805FR-0730RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Moisture Resistant, Automotive AEC-Q200 |
| Height | 0.024inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Resistance | 30R |
| RoHS Compliant | Yes |
| Series | AC |
| Size Code | 0805 |
| Tolerance | 1% |
| Voltage Rating | 150V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo AC0805FR-0730RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
