
The AC0805FR-0756K2L is a 56.2kR 1% 150V SMD/SMT chip resistor from Yageo. It features moisture resistant and automotive AEC-Q200 compliant construction. The resistor has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is packaged in a 0805 case with a maximum power dissipation of 125mW and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Yageo AC0805FR-0756K2L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Moisture Resistant, Automotive AEC-Q200 |
| Height | 0.024inch |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 56.2kR |
| RoHS Compliant | Yes |
| Series | AC |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 150V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo AC0805FR-0756K2L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.