The AC0805FR-07698RL is a 150V 1% SMD/SMT chip resistor from Yageo. It features a moisture-resistant design and meets automotive AEC-Q200 standards. The resistor has a maximum power dissipation of 125mW and operates over a temperature range of -55°C to 155°C. It is available in a 0805 package with a height of 0.024inch and a width of 1.25mm. The resistor is packaged on a tape and reel for easy handling and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Yageo AC0805FR-07698RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Moisture Resistant, Automotive AEC-Q200 |
| Height | 0.024inch |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 698R |
| RoHS Compliant | Yes |
| Series | AC |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 150V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo AC0805FR-07698RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.