Yageo's AC0805FR-0773K2L is a chip resistor with a voltage rating of 150V, a resistance of 73.2kR, and a tolerance of 1%. It operates within a temperature range of -55°C to 155°C and has a maximum power dissipation of 125mW. This resistor is packaged in a 0805 case and is designed for surface mount technology (SMT). It is RoHS compliant and features moisture resistance, making it suitable for automotive applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Yageo AC0805FR-0773K2L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Moisture Resistant, Automotive AEC-Q200 |
| Height | 0.024inch |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 73.2kR |
| RoHS Compliant | Yes |
| Series | AC |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 150V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo AC0805FR-0773K2L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.