The AC0805FR-077K5L is a 7.5k ohm, 1% tolerance, chip resistor from Yageo. It is rated for 150V and has a maximum power dissipation of 125mW. The resistor is packaged in a 0805 case, measures 0.5mm in height, 2mm in length, and 1.25mm in width, and is available in tape and reel packaging. It is compliant with AEC-Q200 and RoHS standards, and is suitable for use in automotive applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Yageo AC0805FR-077K5L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Moisture Resistant, Automotive AEC-Q200 |
| Height | 0.5mm |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 7.5kR |
| RoHS Compliant | Yes |
| Series | AC |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 150V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo AC0805FR-077K5L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.