
The AC0805JR-071K2L is a 150V 1.2kR 5% chip resistor from Yageo, packaged in a 0805 SMD case. It is rated for a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is compliant with AEC-Q200 and RoHS. It is available in tape and reel packaging.
Yageo AC0805JR-071K2L technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Moisture Resistant, Automotive AEC-Q200 |
| Height | 0.5mm |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 1.2kR |
| RoHS Compliant | Yes |
| Series | AC |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 150V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo AC0805JR-071K2L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
