
This 200V 10kR 1% chip resistor is packaged in a 1206 SMD case and features moisture resistance and automotive AEC-Q200 compliance. Operating temperature ranges from -55°C to 155°C, and the maximum power dissipation is 250mW. The resistor is lead-free and RoHS compliant, and is available in tape and reel packaging.
Yageo AC1206FR-0710KL technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Features | Moisture Resistant, Automotive AEC-Q200 |
| Height | 0.026inch |
| Lead Free | Lead Free |
| Length | 0.122inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | AC |
| Size Code | 1206 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo AC1206FR-0710KL to view detailed technical specifications.
No datasheet is available for this part.
