
The AF0603FR-07330RL is a 50V 330R 1% chip resistor from Yageo, featuring moisture resistant and anti-sulfur properties. It has a maximum power dissipation of 100mW and is available in a 0603 package. The resistor is lead free and RoHS compliant, with a temperature range of -55°C to 155°C.
Yageo AF0603FR-07330RL technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Features | Moisture Resistant, Anti-Sulfur |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 330R |
| RoHS Compliant | Yes |
| Series | AF |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo AF0603FR-07330RL to view detailed technical specifications.
No datasheet is available for this part.