The AF0603FR-07332RL is a 50V 1% 332R SMD/SMT resistor from Yageo, featuring moisture resistant and anti-sulfur properties. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor has a maximum power dissipation of 100mW and is available in a 0603 package with a height of 0.022inch, length of 0.063inch, and width of 0.031inch. It is lead free and RoHS compliant.
Yageo AF0603FR-07332RL technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Features | Moisture Resistant, Anti-Sulfur |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 332R |
| RoHS Compliant | Yes |
| Series | AF |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo AF0603FR-07332RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.