Yageo AHA10AJB-5R technical specifications.
| Height | 0.433inch |
| Lead/Base Style | Solder |
| Length | 0.748inch |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 10W |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance | 5R |
| Series | AHA |
| Tolerance | 5% |
| Width | 0.787inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo AHA10AJB-5R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.