Yageo AHA10BFB-12R technical specifications.
| Height | 1.791inch |
| Lead/Base Style | Solder |
| Length | 3.504inch |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100W |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance | 12R |
| Series | AHA |
| Tolerance | 1% |
| Width | 2.756inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo AHA10BFB-12R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.