
The AHA500JB-100R is a 100R resistor with a 5W power dissipation rating and 5% tolerance. It is designed for use with solder leads and has an operating temperature range of -55°C to 250°C. The resistor is packaged in bulk and is compliant with RoHS regulations. It is part of the AHA series from Yageo.
Yageo AHA500JB-100R technical specifications.
| Lead/Base Style | Solder |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Packaging | Bulk |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | AHA |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Yageo AHA500JB-100R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.