Yageo AHA500JB-75R technical specifications.
| Lead/Base Style | Solder |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Packaging | Bulk |
| Resistance | 75R |
| RoHS Compliant | Yes |
| Series | AHA |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Yageo AHA500JB-75R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.