Yageo AHA50AFB-12R technical specifications.
| Lead/Base Style | Solder |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Resistance | 12R |
| Series | AHA |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Yageo AHA50AFB-12R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.