Yageo AHA80AFB-18R technical specifications.
| Lead/Base Style | Threaded |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 80W |
| Packaging | Bulk |
| Resistance | 18R |
| Series | AHA |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Yageo AHA80AFB-18R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.