Yageo AHA80AJB-1R technical specifications.
| Height | 1.024inch |
| Lead/Base Style | Solder |
| Length | 2.598inch |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 80W |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance | 1R |
| RoHS Compliant | Yes |
| Series | AHA |
| Tolerance | 5% |
| Width | 1.85inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo AHA80AJB-1R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.