Yageo AHP500JB-1R1 technical specifications.
| Height | 0.354inch |
| Lead/Base Style | Wire Leads |
| Length | 0.591inch |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance | 1.1R |
| RoHS Compliant | Yes |
| Series | AHP |
| Tolerance | 5% |
| Width | 0.65inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo AHP500JB-1R1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.