Yageo AL0307S820J-S-B technical specifications.
| Type | Choke |
| Technology | Wirewound |
| Inductance | 82uH |
| Tolerance | 5% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.175A |
| Max DC Resistance | 3.2Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 6MHz |
| Lead Style | Axial |
| Product Length | 7mm |
| Product Diameter | 3mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo AL0307S820J-S-B to view detailed technical specifications.
No datasheet is available for this part.