Yageo AL0410PT270M-S-B-N technical specifications.
| Type | Choke |
| Technology | Wirewound |
| Inductance | 27uH |
| Tolerance | 20% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.39A |
| Max DC Resistance | 0.94Ohm |
| Minimum Quality Factor | 55 |
| Minimum Self Resonant Frequency | 7.6MHz |
| Lead Style | Radial |
| Height | 14mm |
| Product Diameter | 4mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Yageo AL0410PT270M-S-B-N to view detailed technical specifications.
No datasheet is available for this part.