Yageo AL0410ST330K-S-B-N technical specifications.
| Inductance | 33uH |
| Lead/Base Style | Axial |
| Length | 10.5mm |
| Max DC Current | 370mA |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Yageo AL0410ST330K-S-B-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.