This 65.7 ohm thick film resistor is a surface mount device with a 5% tolerance. It has a rectangular package shape and a maximum operating temperature of 155 degrees Celsius. The resistor is made with epoxy and has a resistance value of 65.7 ohms. It is not anti-sulfurated and does not have current sensing or fail safe fusible resistor capabilities. The device is rated for a maximum voltage of 50 volts.
Yageo AR0402JR-0765R7 technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 0402 |
| Package Type | SMD |
| Package/Case | 0402 |
| Product Length (mm) | 1 |
| Product Depth (mm) | 0.5 |
| Product Height (mm) | 0.35 |
| Number of Terminals | 2 |
| Resistance Value | 65.7Ohm |
| Tolerance | 5% |
| Negative Resistance Tolerance | -5% |
| Positive Resistance Tolerance | 5% |
| Technology | Thick Film |
| Case Style | Epoxy |
| Max Operating Temperature | 155°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 50V |
| Anti-Sulfurated | No |
| Cage Code | S7293 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo AR0402JR-0765R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.