Yageo AR0603FR-07200RL technical specifications.
| Package/Case | 0603 |
| Contact Plating | Gold |
| Features | Moisture Resistant |
| Height | 0.022inch |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 200R |
| RoHS Compliant | Yes |
| Series | AR |
| Tolerance | 1% |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo AR0603FR-07200RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.