The 2.2K Ohm 5% thick film surface mount resistor is a 0603 case size, epoxy case style, SMD package type resistor with a maximum operating temperature of 155 degrees Celsius. It has a resistance value of 2.2K and a tolerance of 5%. The resistor is not current sensing, fail safe fusible, or anti-surge. It is not anti-sulfurated and has a maximum voltage rating of 50 volts.
Yageo AR0603JR-072K2L technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 0603 |
| Package Type | SMD |
| Package/Case | 0603 |
| Product Length (mm) | 1.6 |
| Product Depth (mm) | 0.8 |
| Product Height (mm) | 0.45 |
| Number of Terminals | 2 |
| Resistance Value | 2.2KOhm |
| Tolerance | 5% |
| Negative Resistance Tolerance | -5% |
| Positive Resistance Tolerance | 5% |
| Technology | Thick Film |
| Case Style | Epoxy |
| Max Operating Temperature | 155°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 50V |
| Anti-Sulfurated | No |
| Cage Code | S7293 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo AR0603JR-072K2L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.