
The AR0805FR-0721R is a surface mount chip resistor with a resistance value of 21 ohms and a tolerance of 1%. It has a rectangular package shape and a case size of 0805. The resistor is designed for use in high-temperature applications, with a maximum operating temperature of 155 degrees Celsius. It is not a current-sensing or fail-safe fusible resistor, and does not have anti-surge or anti-sulfurated properties. The resistor is manufactured by Yageo and is a type of fixed resistor.
Yageo AR0805FR-0721R technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 0805 |
| Package Type | SMD |
| Package/Case | 0805 |
| Product Length (mm) | 2 |
| Product Depth (mm) | 1.25 |
| Product Height (mm) | 0.5 |
| Number of Terminals | 2 |
| Resistance Value | 21Ohm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Positive Resistance Tolerance | 1% |
| Technology | Thick Film |
| Case Style | Epoxy |
| Max Operating Temperature | 155°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 150V |
| Anti-Sulfurated | No |
| Cage Code | S7293 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo AR0805FR-0721R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.