The AR0805FR-076R57 is a 0805 surface mount thick film resistor from Yageo with a resistance value of 6.57kΩ and a tolerance of ±1%. It has a maximum operating temperature of 155°C and a maximum voltage rating of 150V. The resistor is packaged in a rectangular epoxy case with a size of 2mm x 1.25mm x 0.5mm. It is suitable for use in surface mount applications.
Yageo AR0805FR-076R57 technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 0805 |
| Package Type | SMD |
| Package/Case | 0805 |
| Product Length (mm) | 2 |
| Product Depth (mm) | 1.25 |
| Product Height (mm) | 0.5 |
| Number of Terminals | 2 |
| Resistance Value | 6.57Ohm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Positive Resistance Tolerance | 1% |
| Technology | Thick Film |
| Case Style | Epoxy |
| Max Operating Temperature | 155°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 150V |
| Anti-Sulfurated | No |
| Cage Code | S7293 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo AR0805FR-076R57 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.