
The AR1206FR-079R31 is a 2.9k ohm thick film chip resistor from Yageo, featuring a 1% tolerance and a maximum operating temperature of 155 degrees Celsius. It is a surface mount device with a 1206 case size and a rectangular package shape. The resistor has a maximum voltage rating of 200 volts and is not anti-sulfurated. It is not a fail safe fusible resistor or an anti-surge device, and does not have current sensing capabilities.
Yageo AR1206FR-079R31 technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 1206 |
| Package Type | SMD |
| Package/Case | 1206 |
| Product Length (mm) | 3.1 |
| Product Depth (mm) | 1.6 |
| Product Height (mm) | 0.55 |
| Number of Terminals | 2 |
| Resistance Value | 9.31Ohm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Positive Resistance Tolerance | 1% |
| Technology | Thick Film |
| Case Style | Epoxy |
| Max Operating Temperature | 155°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 200V |
| Anti-Sulfurated | No |
| Cage Code | S7293 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo AR1206FR-079R31 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.