Yageo AR1206JR-071ML technical specifications.
| Package/Case | 1206 |
| Contact Plating | Gold |
| Features | Moisture Resistant |
| Height | 0.026inch |
| Length | 0.122inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | AR |
| Tolerance | 5% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo AR1206JR-071ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.