The Yageo AR1206JR-072R46 is a 2.46kΩ thick film resistor with a 5% tolerance, packaged in a 1206 SMD case. It has a maximum operating temperature of 155°C and a maximum voltage rating of 200V. The resistor is mounted on the surface and has a rectangular package shape. It is not designed for current sensing or fail-safe fusible resistor applications, and does not have anti-surge or anti-sulfurated properties.
Yageo AR1206JR-072R46 technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 1206 |
| Package Type | SMD |
| Package/Case | 1206 |
| Product Length (mm) | 3.1 |
| Product Depth (mm) | 1.6 |
| Product Height (mm) | 0.55 |
| Number of Terminals | 2 |
| Resistance Value | 2.46Ohm |
| Tolerance | 5% |
| Negative Resistance Tolerance | -5% |
| Positive Resistance Tolerance | 5% |
| Technology | Thick Film |
| Case Style | Epoxy |
| Max Operating Temperature | 155°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 200V |
| Anti-Sulfurated | No |
| Cage Code | S7293 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo AR1206JR-072R46 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.