Yageo CA010M0680REG-1010 technical specifications.
| Capacitance | 680uF |
| Package/Case | Aluminum |
| Diameter | 10mm |
| Height | 10.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Yageo CA010M0680REG-1010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.