Yageo CA025M4R70REB-0405 technical specifications.
| Capacitance | 4.7uF |
| Construction | Cylindrical |
| Diameter | 4mm |
| Height | 5.4mm |
| Lead Free | Lead Free |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| Ripple Current | 22mA |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Yageo CA025M4R70REB-0405 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
