This ceramic capacitor features a capacitance of 56pF with a tolerance of 5% and a voltage rating of 50V. It has a compact 0508 package with a height of 0.7mm and a width of 1.25mm. The capacitor is designed for surface mount applications and is available on tape and reel. It is compliant with RoHS regulations and is suitable for use in a variety of electronic circuits.
Yageo CA0508JRNPO9BN560 technical specifications.
| Capacitance | 56pF |
| Package/Case | 0508 |
| Circuit Type | Isolated |
| Dielectric Material | Ceramic |
| Height | 0.7mm |
| Length | 2mm |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CA |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo CA0508JRNPO9BN560 to view detailed technical specifications.
No datasheet is available for this part.